AMD PAL20R4-5PC

PAL PDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 20.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL20R4-5PC.

IHS

Datasheet28 pages0 years ago
Datasheet27 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.675
$ 5.47
Stock
27,196
36,059
Authorized Distributors
2
1
Case/Package
DIP
PDIP
Number of Pins
-
24
Propagation Delay
6.5 ns
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
4
-
Memory Type
-
-
Max Frequency
117 MHz
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PAL20R4-5PC provided by its distributors.

PAL PDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
OT PLD, 6.5ns, TTL, PDIP24
OT PLD 6.5 ns PDIP24
OT PLD, 6.5NS, PAL-TYPE

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL20R45PC