AMD PAL20R4-10/BLA

Ot Pld, 12NS, Ttl, CDIP24
$ 30.595
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL20R4-10/BLA.

IHS

Datasheet42 pages0 years ago
Datasheet41 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.595
$ 1.102
Stock
19,067
34,124
Authorized Distributors
2
2
Case/Package
DIP
PDIP
Number of Pins
-
-
Propagation Delay
12 ns
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
4
-
Memory Type
-
-
Max Frequency
50 MHz
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PAL20R4-10/BLA provided by its distributors.

OT PLD, 12ns, TTL, CDIP24
OT PLD 12 ns CDIP24

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL20R4-10BLA
  • PAL20R410/BLA
  • PAL20R410BLA