AMD PAL16R8-10/B2A

Electrically Erasable Pal Device
$ 33.885
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R8-10/B2A.

IHS

Datasheet46 pages0 years ago
Datasheet18 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.885
$ 101.834
$ 101.834
Stock
47,425
7,776
7,776
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
-
20
20
Propagation Delay
10 ns
-
-
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
0
-
-
Memory Type
-
-
-
Max Frequency
52.6 MHz
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PAL16R8-10/B2A provided by its distributors.

Electrically Erasable Pal Device
OT PLD, 10ns, TTL, CQCC20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R8-10B2A
  • PAL16R810/B2A
  • PAL16R810B2A