AMD PAL16R6AMJ

Ot Pld, Pal-type, Ttl, CDIP20
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsPAL16R6AMJ6
17h
QuestPAL16R6AMJ0
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R6AMJ.

IHS

Datasheet18 pages25 years ago

Alternate Parts

Price @ 1000
$ 109.69
$ 109.69
Stock
6
37,643
37,643
Authorized Distributors
0
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
-
-
Propagation Delay
-
-
-
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
-
-
-
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PAL16R6AMJ provided by its distributors.

OT PLD, PAL-Type, TTL, CDIP20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)