AMD PAL16R6A4CN

Ot Pld, 75NS, Pal-type, Ttl, CDIP20
$ 7.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R6A4CN.

IHS

Datasheet25 pages25 years ago
Datasheet24 pages25 years ago
Datasheet18 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.585
$ 7.585
Stock
51,411
51,411
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Propagation Delay
75 ns
75 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
2
2
Memory Type
-
-
Max Frequency
8 MHz
8 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-08-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of AMD PAL16R6A4CN provided by its distributors.

OT PLD, 75ns, PAL-Type, TTL, CDIP20
ELECTRICALLY ERASABLE PAL DEVICE

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R6 A4CN
  • PAL16R6A-4CN