AMD PAL16R4A4CNL

PAL PLCC-20(9x9) Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 12.4
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R4A4CNL.

IHS

Datasheet25 pages25 years ago
Datasheet24 pages25 years ago
Datasheet18 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
-5.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.4
$ 12.4
Stock
19,039
19,039
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Propagation Delay
30 ns
30 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
4
4
Memory Type
-
-
Max Frequency
25 MHz
25 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of AMD PAL16R4A4CNL provided by its distributors.

PAL PLCC-20(9x9) Programmable Logic Device (CPLDs/FPGAs) ROHS
OT PLD, 30ns, PAL-Type, TTL, PQCC20
ELECTRICALLY ERASABLE PAL DEVICE

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R4A-4CNL