AMD PAL16R4-10/BRA

PAL CDIP-20 Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 21.925
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R4-10/BRA.

IHS

Datasheet46 pages0 years ago
Datasheet18 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.925
$ 14.31
Stock
17,264
28,109
Authorized Distributors
2
2
Case/Package
DIP
CDIP
Number of Pins
-
-
Propagation Delay
10 ns
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
4
-
Memory Type
-
-
Max Frequency
52.6 MHz
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1986-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PAL16R4-10/BRA provided by its distributors.

PAL CDIP-20 Programmable Logic Device (CPLDs/FPGAs) ROHS
OT PLD, 10ns, TTL, CDIP20
ELECTRICALLY ERASABLE PAL DEVICE

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R4-10BRA
  • PAL16R410/BRA
  • PAL16R410BRA