AMD P8088-2

MPU 8088 CISC 8-Bit HMOS 8MHz 40-Pin CDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD P8088-2.

IHS

Datasheet32 pages25 years ago

Jameco

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.163
$ 8.163
Stock
115
75,687
75,687
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
8 MHz
8 MHz
8 MHz
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1985-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1994-06-30
LTD Date1994-12-30

Descriptions

Descriptions of AMD P8088-2 provided by its distributors.

MPU 8088 CISC 8-Bit HMOS 8MHz 40-Pin CDIP
Microprocessor, 8-Bit, 8MHz, NMOS, PDIP40

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)