AMD P8086-1

Microprocessor, 16-Bit, 10MHz, NMOS, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD P8086-1.

IHS

Datasheet32 pages0 years ago
Datasheet31 pages25 years ago

Rochester Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.925
Stock
48,278
81,962
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
10 MHz
10 MHz
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1985-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD P8086-1 provided by its distributors.

Microprocessor, 16-Bit, 10MHz, NMOS, PDIP40
8086 - 16-BIT MICROPROCESSOR
IC MPU 10MHZ 40DIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • P80861