AMD N80L188-16

Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)N80L188-16Contact
>1w
North Star MicroNS-N80L188-16Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80L188-16.

IHS

Datasheet12 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.475
Stock
0
76,957
Authorized Distributors
0
2
Case/Package
-
PLCC
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
16 MHz
16 MHz
Interface
-
-
Min Supply Voltage
2.97 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD N80L188-16 provided by its distributors.

Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)