AMD N80C286-12

Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68
$ 21.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80C286-12.

IHS

Datasheet13 pages0 years ago
Datasheet12 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.78
$ 49.78
$ 49.78
Stock
45,735
91,710
91,710
Authorized Distributors
2
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
12.5 MHz
12.5 MHz
12.5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD N80C286-12 provided by its distributors.

Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68
80C286 - 16-BIT MICROPROCESSOR,
IC MPU 80C286 12.5MHZ 68PLCC
N80C286-12 AMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80C28612