AMD N80C188/TR

Cmos High-integration 16-BIT Microprocessor Microprocessor, 16-BIT, 10MHZ, Cmos, PQCC68
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80C188/TR.

IHS

Datasheet103 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.1
$ 4.75
$ 4.75
Stock
233,473
96,218
96,218
Authorized Distributors
2
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
10 MHz
10 MHz
10 MHz
Number of I/Os
0
0
0
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD N80C188/TR provided by its distributors.

CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
80C188 - 16-BIT Microprocessor
vpe: 250/tr/plcc

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80C188-TR
  • N80C188TR