AMD N80C186-20

Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80C186-20.

IHS

Datasheet103 pages0 years ago

Rochester Electronics

Alternate Parts

Price @ 1000
$ 46.83
$ 46.83
Stock
42,947
311,981
311,981
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-12-31
LTD Date2002-12-31

Descriptions

Descriptions of AMD N80C186-20 provided by its distributors.

Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68
N80C186-20 AMD PLCC-68
80C186-20 AMD DC92/95

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)