AMD MACH120-15JC

Ee Pld, 15NS, 48-CELL, Cmos, PQCC68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD MACH120-15JC.

IHS

Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 21.428
Stock
38
107,986
Authorized Distributors
0
1
Case/Package
-
PLCC
Number of Pins
-
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
48
48
Number of Logic Blocks (LABs)
-
-
Number of I/Os
48
48
Memory Type
-
-
Max Frequency
47.6 MHz
47.6 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of AMD MACH120-15JC provided by its distributors.

EE PLD, 15ns, 48-Cell, CMOS, PQCC68
EE PLD 15 ns PQCC68

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MACH12015JC