AMD MACH111-12JC

IC Cpld 32MC 12NS 44PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD MACH111-12JC.

IHS

Datasheet27 pages0 years ago

Alternate Parts

Price @ 1000
$ 5.463
Stock
82,399
24,327
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Propagation Delay
12 ns
12 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
-
-
Number of I/Os
32
32
Memory Type
-
-
Max Frequency
66.7 MHz
62.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD MACH111-12JC provided by its distributors.

IC CPLD 32MC 12NS 44PLCC
EE PLD, 12ns, 32-Cell, CMOS, PQCC44

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MACH11112JC