AMD ELANSC310-33KC

Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQFP208
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD ELANSC310-33KC.

IHS

Datasheet119 pages28 years ago

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 44.405
Stock
63,565
39,964
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
25 MHz
25 MHz
Number of I/Os
0
0
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-12-31
LTD Date2002-12-31

Descriptions

Descriptions of AMD ELANSC310-33KC provided by its distributors.

Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQFP208

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)