AMD D8086-1

Microprocessor, 16-Bit, 10MHz, NMOS, CDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD D8086-1.

IHS

Datasheet31 pages25 years ago

Rochester Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.925
Stock
18
79,643
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
10 MHz
10 MHz
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD D8086-1 provided by its distributors.

Microprocessor, 16-Bit, 10MHz, NMOS, CDIP40

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)