AMD C67402AJ

FIFO, 64X5, Asynchronous, TTL, CDIP18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD C67402AJ.

IHS

Datasheet11 pages25 years ago
Datasheet9 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 52.355
Stock
10,037
13,924
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Size
-
-
Access Time
50 ns
50 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1994-06-30
LTD Date1994-12-30

Descriptions

Descriptions of AMD C67402AJ provided by its distributors.

FIFO, 64X5, Asynchronous, TTL, CDIP18

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)