AMD AMPAL22V10ADC

Ot Pld, 25NS, Ttl, CDIP24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AMPAL22V10ADC.

IHS

Datasheet28 pages25 years ago
Datasheet28 pages25 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.941
Stock
655
29,489
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
28.5 MHz
28.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AMPAL22V10ADC provided by its distributors.

OT PLD, 25ns, TTL, CDIP24
Contact for details

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPAL-22V10ADC