AMD AM9114BPC

Standard SRAM, 1KX4, 450ns, MOS, PDIP18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM9114BPC.

IHS

Datasheet9 pages25 years ago
Datasheet9 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.705
Stock
4,101
138,833
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
450 ns
-
Frequency
-
-
Interface
Parallel
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1993-03-26
LTD Date1993-06-27

Descriptions

Descriptions of AMD AM9114BPC provided by its distributors.

Standard SRAM, 1KX4, 450ns, MOS, PDIP18

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM9114 BPC
  • AM9114-BPC
  • AM9114BPC.