AMD AM7969-125V/DMC

Line Receiver, 1 Func, 1 Rcvr, TTL, CDIP28
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestAM7969-125V/DMC14
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7969-125V/DMC.

IHS

Datasheet50 pages0 years ago

Alternate Parts

Price @ 1000
$ 54.429
Stock
14
39,657
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-12-19

Descriptions

Descriptions of AMD AM7969-125V/DMC provided by its distributors.

Line Receiver, 1 Func, 1 Rcvr, TTL, CDIP28

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM7969-125VDMC