AMD AM7203A-25PC

FIFO Memory Async Single Depth/Width Uni-Dir 2048 X 9 28-Pin PDIP
$ 15.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7203A-25PC.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.82
$ 16.96
Stock
20,166
17,192
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Size
-
-
Access Time
25 ns
25 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2001-06-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM7203A-25PC provided by its distributors.

FIFO Memory Async Single Depth/Width Uni-Dir 2048 X 9 28-Pin PDIP
FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28
2K X 9 OTHER FIFO 25 ns PDIP28
IC FIFO ASYNC 2KX9 25NS 28DIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM7203A25PC