AMD AM29824DMB

Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24
$ 19.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29824DMB.

IHS

Datasheet8 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.15
$ 5.25
Stock
29,236
52,413
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
32 mA
48 mA
High Level Output Current
-
-
Propagation Delay
12 ns
12 ns
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of AMD AM29824DMB provided by its distributors.

Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24
IC REG D TY TRI-STAT 9BIT 24CDIP
9-Bit D-Type Flip-Flop
BUS INTERFACE REGISTERS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29824DM-B