AMD AM28F020-90JC

2 Megabit (256 K x 8-Bit) CMOS 12.0 Volt, Bulk Erase Flash Memory / NOR Flash Parallel 5V 2M-bit 256K x 8 90ns 32-Pin...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM28F020-90JC.

IHS

Datasheet35 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 75.745
Stock
63,709
26,153
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
32
-
Density
2 Mb
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2000-08-31

Descriptions

Descriptions of AMD AM28F020-90JC provided by its distributors.

2 Megabit (256 K x 8-Bit) CMOS 12.0 Volt, Bulk Erase Flash Memory / NOR Flash Parallel 5V 2M-bit 256K x 8 90ns 32-Pin PLCC
Flash, 256KX8, 90ns, PQCC32
AM28F020-90JC AMD PLCC32

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM28F02090JC