AMD AM28F020-150PC

2 Megabit (256 K x 8-Bit) CMOS 12.0 Volt, Bulk Erase Flash Memory
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM28F020-150PC.

IHS

Datasheet35 pages0 years ago

Sierra IC

iiiC

CAD Models

Download AMD AM28F020-150PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 147.65
Stock
39,832
63,149
Authorized Distributors
0
3
Case/Package
DIP
-
Number of Pins
-
-
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2000-08-25
LTD Date2000-12-29

Descriptions

Descriptions of AMD AM28F020-150PC provided by its distributors.

2 Megabit (256 K x 8-Bit) CMOS 12.0 Volt, Bulk Erase Flash Memory
Flash, 256KX8, 150ns, PDIP32
AM28F020-150PC AMD DIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM28F020150 PC
  • AM28F020150PC