AMD AM27S29/B2A

Flash, 512X8, 70ns, CQCC20
$ 55.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27S29/B2A.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-0.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 55.895
$ 55.895
Stock
36,140
36,140
Authorized Distributors
2
2
Case/Package
CLCC
CLCC
Number of Pins
-
-
Memory Type
FLASH
FLASH
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM27S29/B2A provided by its distributors.

Flash, 512X8, 70ns, CQCC20
512X8 OTPROM, 70ns, CQCC20, CERAMIC, LCC-20
AM27S29 - OTP ROM, 512X8, 70NS
IC PROM 4KBIT PARALLEL 20CLCC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM27S29-B2A
  • AM27S29B2A