AMD AM27S25/BLA

512X8 Otprom, CDIP24, 0.300 Inch, Ceramic, DIP-24
$ 49.61
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27S25/BLA.

Official Datasheet17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 49.61
$ 8.19
Stock
49,688
56,923
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
30 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM27S25/BLA provided by its distributors.

512X8 OTPROM, CDIP24, 0.300 INCH, CERAMIC, DIP-24
OTP ROM, 512X8, Bipolar, CDIP24
IC PROM 4KBIT PARALLEL 24CDIP
512 X 8 OTPROM CDIP24
AM27S25 - OTP ROM, 512X8, 30NS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM27S25 /BLA
  • AM27S25BLA