AMD AM27S191AJC

FPGA Configuration Memory, Flash, 16 Kbit, Parallel, 28 Pins, PLCC
$ 5.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27S191AJC.

IHS

Datasheet11 pages0 years ago
Datasheet10 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.72
$ 8.381
Stock
11,448
104,910
Authorized Distributors
1
2
Case/Package
PLCC
-
Number of Pins
28
-
Density
16 kb
-
Access Time
35 ns
-
Frequency
-
-
Interface
Parallel
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

EEPROM Parallel 16K-bit 2K x 8 5V 32-Pin PLCC Tray
IC EEPROM 16KBIT PARALLEL 32PLCC / EEPROM Memory IC 16Kb (2K x 8) Parallel 90 ns 32-PLCC (13.97x11.43)
7C4231 Depth Width Tube e3 fifo memory 66.7MHz 35mA 13.97mm 15ns
InfineonCY7C263-25JC
64Kbit 12V~13V 8Kx8 4.5V 120mA 5.5V Parallel LCC 11.63mm*11.63mm*3.68mm
7C429 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
Plcc 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes

Descriptions

Descriptions of AMD AM27S191AJC provided by its distributors.

FPGA Configuration Memory, Flash, 16 Kbit, Parallel, 28 Pins, PLCC
Flash, 1KX4, 50ns, PQCC28
2K X 8 OTPROM 35 ns PQCC28
IC PROM 16KBIT PARALLEL 28PLCC
AM27S191 - OTP ROM, 2KX8, 35NS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)