AMD AM27C64-255DC

Uvprom, 8KX8, 250NS, Cmos, CDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27C64-255DC.

IHS

Datasheet12 pages28 years ago

iiiC

Alternate Parts

Price @ 1000
$ 17.655
Stock
63,441
9
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
28
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
250 ns
250 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-04-30
LTD Date2001-12-28

Descriptions

Descriptions of AMD AM27C64-255DC provided by its distributors.

UVPROM, 8KX8, 250ns, CMOS, CDIP28
8K X 8 UVPROM 250 ns CDIP28
IC EPROM 8K X 8 28 PIN CERDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM27C64255DC