AMD AM27C256-200DC

EPROM UV 256K-Bit 32K x 8 200ns 28-Pin CDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27C256-200DC.

IHS

Datasheet18 pages25 years ago

Rochester Electronics

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 36.81
Stock
2,921
60,292
Authorized Distributors
0
1
Case/Package
CDIP
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
200 ns
200 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-04-24
LTD Date2002-10-24

Descriptions

Descriptions of AMD AM27C256-200DC provided by its distributors.

EPROM UV 256K-Bit 32K x 8 200ns 28-Pin CDIP
UVPROM, 32KX8, 200ns, CMOS, CDIP28
IC 27C256-20 EPROM 256K-Bit 200ns CMOS UV EPROM
32K X 8 UVPROM 200 ns CDIP28
AM27C256-200DC AMD CDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)