AMD AM2716B-450/BJA

IC 2048 X 8-BIT / 4096 X 8-BIT Eprom 24-PIN Cerdip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM2716B-450/BJA.

IHS

Datasheet14 pages25 years ago

Alternate Parts

Price @ 1000
$ 122.52
Stock
32
163,741
Authorized Distributors
0
2
Case/Package
-
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
450 ns
450 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM2716B-450/BJA provided by its distributors.

IC 2048 X 8-BIT / 4096 X 8-BIT EPROM 24-PIN CERDIP
UVPROM, 2KX8, 450ns, NMOS, CDIP24

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2716B-450-BJA
  • AM2716B-450BJA
  • AM2716B450/BJA
  • AM2716B450BJA