AMD AM26LS32DC

Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM26LS32DC.

IHS

Datasheet13 pages12 years ago
Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.841
Stock
2,835
96,931
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
Receiver
Interface
-
RS-422
Number of Drivers
-
0
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM26LS32DC provided by its distributors.

Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16
Quad Receiver RS-422/RS-423 16-Pin CDIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 26LS32DC