AMD AM26LS32BDCB

Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestAM26LS32BDC-B15
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM26LS32BDCB.

IHS

Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.841
Stock
15
96,924
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
Receiver
Interface
-
RS-422
Number of Drivers
-
0
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM26LS32BDCB provided by its distributors.

Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS32BDC-B