AMD AM25S10DM

Parallel In Parallel Out, TTL/H/L Series, 7-Bit, True Output, TTL, CDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM25S10DM.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago

Rochester Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.125
Stock
2,215
42,216
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
12 ns
12 ns
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1974-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date1994-06-30
LTD Date1994-12-30

Descriptions

Descriptions of AMD AM25S10DM provided by its distributors.

Parallel In Parallel Out, TTL/H/L Series, 7-Bit, True Output, TTL, CDIP16
AM25S10DM AMD CDIP16

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)