AMD AM2148-45DC

Standard SRAM, 1KX4, 45ns, MOS, CDIP18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM2148-45DC.

IHS

Datasheet9 pages25 years ago
Datasheet9 pages25 years ago

Alternate Parts

Price @ 1000
$ 8.404
Stock
10
35,443
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
45 ns
-
Frequency
-
-
Interface
Parallel
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1983-11-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1993-03-26
LTD Date1993-06-27

Descriptions

Descriptions of AMD AM2148-45DC provided by its distributors.

Standard SRAM, 1KX4, 45ns, MOS, CDIP18

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2148 -45DC
  • AM214845DC