AMD 63S1681NS

Otp Rom, 256X4, 30NS, Cmos, PDIP24
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components63S1681NS45
23h
C Plus Electronics63S1681NSContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD 63S1681NS.

IHS

Datasheet2 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.46
Stock
45
33,328
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
FLASH
Density
-
-
Address Bus Width
-
-
Access Time
30 ns
50 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of AMD 63S1681NS provided by its distributors.

OTP ROM, 256X4, 30ns, CMOS, PDIP24

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)