AMD 5962-8515512RA

Ot Pld, 17NS, Ttl, CDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD 5962-8515512RA.

IHS

Datasheet18 pages0 years ago

Alternate Parts

Price @ 1000
$ 72.92
$ 72.92
Stock
2
34,783
34,783
Authorized Distributors
0
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
20
20
Propagation Delay
17 ns
-
-
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
4
-
-
Memory Type
-
-
-
Max Frequency
37 MHz
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD 5962-8515512RA provided by its distributors.

OT PLD, 17ns, TTL, CDIP20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)