Intel / Altera EPX740LC68-15

Ot Pld, 18NS, Cmos, PQCC68, Plastic, LCC-68
$ 16.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPX740LC68-15.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPX740LC68-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.988
$ 10.713
Stock
59,167
56,255
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
-
-
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Intel / Altera EPX740LC68-15 provided by its distributors.

OT PLD, 18ns, CMOS, PQCC68, PLASTIC, LCC-68
IC CPLD 40MC 15NS 68PLCC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED