Intel / Altera EPM7256ERC208-15

CPLD MAX 7000 Family 5K Gates 256 Macro Cells 100MHz CMOS Technology 5V 208-Pin RQFP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256ERC208-15.

_legacy Avnet

Datasheet66 pages27 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 52.654
Stock
23,473
112,902
Authorized Distributors
0
1
Case/Package
QFP
PQFP
Number of Pins
208
208
Propagation Delay
15 ns
15 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
164
164
Memory Type
EEPROM
EEPROM
Max Frequency
90.9 MHz
100 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7256ERC208-15 provided by its distributors.

CPLD MAX 7000 Family 5K Gates 256 Macro Cells 100MHz CMOS Technology 5V 208-Pin RQFP
EE PLD, 15 ns, 256-Cell, CMOS, RQFP-208
MAX7000 CPLD 256 Macrocells <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256ERC-208-15
  • EPM7256ERC20815