Intel / Altera EPM7256BUC169-10N

IC CPLD 256MC 10NS 169UBGA / CPLD MAX® 7000B Family 5K Gates 256 Macro Cells 94.3MHz 2.5V 169-Pin UFBGA Tray

Alternate Parts

Price @ 1000
$ 28.863
Stock
33,312
99,408
Authorized Distributors
0
3
Case/Package
BGA
LFBGA
Number of Pins
160
160
Propagation Delay
10 ns
5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
141
141
Memory Type
EEPROM
EEPROM
Max Frequency
188.7 MHz
188.7 MHz
Min Supply Voltage
3 V
2.375 V
Max Supply Voltage
3.6 V
2.625 V

Descriptions

Descriptions of Intel / Altera EPM7256BUC169-10N provided by its distributors.

IC CPLD 256MC 10NS 169UBGA / CPLD MAX® 7000B Family 5K Gates 256 Macro Cells 94.3MHz 2.5V 169-Pin UFBGA Tray
EE PLD, 5 ns, 256-Cell, CMOS, LFBGA, BGA169,13X13,32
EE PLD, 5ns, 256-Cell, CMOS, PBGA169

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256BUC16910N