Intel / Altera EPM7256BTC100-5N

CPLD MAX® 7000B Family 5K Gates 256 Macro Cells 188.7MHz 2.5V 100-Pin TQFP Tray
$ 186.24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256BTC100-5N.

IHS

Datasheet76 pages27 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 186.24
$ 88.525
Stock
50,910
132,330
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
5 ns
5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
84
84
Memory Type
EEPROM
EEPROM
Max Frequency
188.7 MHz
188.7 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7256BTC100-5N provided by its distributors.

CPLD MAX® 7000B Family 5K Gates 256 Macro Cells 188.7MHz 2.5V 100-Pin TQFP Tray
MACROCELL Obsolete Surface Mount Not Qualified CPLD 0C~70C TA 2.375V~2.625V 1.8/3.32.5V 5ns
EE PLD, 5ns, 256-Cell, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256BTC1005N