Intel / Altera EPM7256AETC14410N

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 144-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256AETC14410N.

IHS

Datasheet66 pages27 years ago

Factory Futures

SHENGYU ELECTRONICS

Augswan

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM3256ATC144-10N
CPLD MAX 3000A Family 5K Gates 256 Macro Cells 95.2MHz CMOS Technology 3.3V 144-Pin TQFP
Intel / AlteraEPM3256ATI144-10
CPLD MAX® 3000A Family 5K Gates 256 MacroCells 95.2MHz 3.3V 144-Pin TQFP Tray
Intel / AlteraEPM3256ATC144-10
CPLD MAX® 3000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4256V-10TN144I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256V-75TN144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256V-75T144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7256AETC14410N provided by its distributors.

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 144-Pin TQFP Tray
CPLD, MAX 7000, 256 MACROCELLS, TQFP144; CPLD Type:EEPROM; No. of Macrocells:256; No. of I/O's:120; Series:MAX 7000AE; Propagation Delay:10ns; Global Clock Setup Time:6.9ns; Frequency:126.6MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Logic Case Style:TQFP; No. of Pins:144; MSL:MSL 3 - 168 hours; I/O Interface Standard:TTL, CMOS; Logic IC Base Number:7256; Logic IC Family:MAX 7000; Logic IC Function:CPLD; Package / Case:TQFP; Programmable Logic Type:PLD; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
Complex Programable Logic (CPLD) IC; CPLD Type:EEPROM; No. of Macrocells:256; No. of I/O's:120; Series:7000AE; Propagation Delay:5.5ns; Set Up Time, Tsu:3.9ns; Frequency:172.4MHz; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256AETC144-10N