Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3256ATC144-10N

CPLD MAX 3000A Family 5K Gates 256 Macro Cells 95.2MHz CMOS Technology 3.3V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3256ATC144-10N.

IHS

Datasheet46 pages27 years ago

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EPM3256ATC144-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.96
Stock
857,514
125,749
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
10 ns
10 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
112
112
Memory Type
EEPROM
EEPROM
Max Frequency
126.6 MHz
126.6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Lattice SemiconductorLC4256V-10TN144I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256V-75T144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4256V-10T176I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 100MHz CMOS Technology 3.3V 160-Pin TQFP
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 125MHz 5V 160-Pin TQFP
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 125MHz 5V 160-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM3256ATC144-10N provided by its distributors.

CPLD MAX 3000A Family 5K Gates 256 Macro Cells 95.2MHz CMOS Technology 3.3V 144-Pin TQFP
YES 144-LQFP 1998 EPM3256 complex programmable logic device 95.2MHz 20mm 10ns 2.5/3.33.3V
Programmable Logic Devices (PLD); EPM3256ATC144-10N; INTEL; 3.6 V; TQFP; 144; 112
Programmable within the system 256 3V 10ns 3.6V QFP SMD mount 20mm*20mm*1.6mm
Max3000A Isp Cpld 256, 3.3V, 3256; Cpld Type:eeprom; No. Of Macrocells:256; No. Of I/o's:116I/o's; Logic Case Style:tqfp; No. Of Pins:144Pins; Frequency:95.2Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:10Ns;rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • (*)EPM3256ATC144-10N
  • EPM3256ATC-144-10N
  • EPM3256ATC144-10 N
  • EPM3256ATC144-10/N
  • EPM3256ATC144-10N.
  • EPM3256ATC14410N