Intel / Altera EPM7192SQC160-15F

MACROCELL Surface Mount COMMERCIAL Not Qualified CPLD 70C 5V 3.3/55V 15ns
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7192SQC160-15F.

DigiKey

Datasheet66 pages27 years ago

Alternate Parts

Price @ 1000
$ 45.671
$ 45.671
Stock
57,039
266,050
266,050
Authorized Distributors
0
3
3
Case/Package
PQFP
QFP
QFP
Number of Pins
160
160
160
Propagation Delay
-
15 ns
15 ns
Number of Macrocells
192
192
192
Number of Logic Blocks (LABs)
12
12
12
Number of I/Os
124
124
124
Memory Type
-
EEPROM
EEPROM
Max Frequency
-
100 MHz
100 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7192SQC160-15F provided by its distributors.

MACROCELL Surface Mount COMMERCIAL Not Qualified CPLD 70C 5V 3.3/55V 15ns
IC CPLD 192MC 15NS 160QFP / CPLD MAX® 7000S Family 3.75K Gates 192 Macro Cells 76.9MHz 5V 160-Pin PQFP Tray
EE PLD, 15 ns, 192-Cell, CMOS, QFP, QFP160,1.2SQ

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7192SQC16015F