Intel / Altera EPM7160SQC160-10

CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 160-Pin PQFP Tray
$ 66.885
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7160SQC160-10.

IHS

Datasheet66 pages27 years ago

iiiC

Alternate Parts

Price @ 1000
$ 66.885
$ 147.14
Stock
85,311
60,168
Authorized Distributors
2
4
Case/Package
QFP
QFP
Number of Pins
160
160
Propagation Delay
10 ns
10 ns
Number of Macrocells
160
160
Number of Logic Blocks (LABs)
10
10
Number of I/Os
104
104
Memory Type
EEPROM
EEPROM
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7160SQC160-10 provided by its distributors.

CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 160-Pin PQFP Tray
IC CPLD 160MC 10NS 160QFP
EE PLD, 10ns, 160-Cell, CMOS, PQFP160

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7160SQC16010
  • EPM7160SQC16010