Intel / Altera EPM7128STC100-6F

EE PLD, 6 ns, 128-Cell, CMOS, LFQFP, TQFP100, .63SQ
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-6F.

DigiKey

Datasheet66 pages27 years ago

Alternate Parts

Price @ 1000
$ 58.23
Stock
54,195
105,784
Authorized Distributors
0
2
Case/Package
TQFP
LFQFP
Number of Pins
-
100
Propagation Delay
-
6 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
84
84
Memory Type
-
EEPROM
Max Frequency
-
166.7 MHz
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7128STC100-6F provided by its distributors.

EE PLD, 6 ns, 128-Cell, CMOS, LFQFP, TQFP100,.63SQ
IC CPLD 128MC 6NS 100TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128STC1006F