Intel / Altera EPM7128SQC160-6

CPLD MAX® 7000S Family 2.5K Gates 128 MacroCells 147.1MHzCMOS Technology 5V 160-Pin PQFP Tray
$ 55.725
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SQC160-6.

IHS

Datasheet66 pages27 years ago

Jameco

Alternate Parts

Price @ 1000
$ 55.725
$ 71.763
Stock
169,498
74,191
Authorized Distributors
4
3
Case/Package
QFP
QFP
Number of Pins
160
160
Propagation Delay
6 ns
6 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
100
100
Memory Type
EEPROM
EEPROM
Max Frequency
166.7 MHz
166.7 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Lattice SemiconductorM5-192/120-7YC/1
CPLD MACH 5 Family 7.5K Gates 192 Macro Cells 83.3MHz/125MHz 5V 160-Pin PQFP Tray
Lattice SemiconductorM5-256/160-7YC/1
CPLD MACH 5 Family 10K Gates 256 Macro Cells 83.3MHz/125MHz 5V 208-Pin PQFP Tray
Lattice SemiconductorM5LV-128/120-7YC
CPLD MACH 5 Family 5K Gates 128 Macro Cells 83.3MHz/125MHz 3.3V 160-Pin PQFP Tray
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
CPLD CoolRunner XPLA3 Family 6K Gates 256 Macro Cells 154MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
CPLD CoolRunner XPLA3 Family 9K Gates 384 Macro Cells 135MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPM7128SQC160-6 provided by its distributors.

CPLD MAX® 7000S Family 2.5K Gates 128 MacroCells 147.1MHzCMOS Technology 5V 160-Pin PQFP Tray
PROGRAMMABLE LOGIC DEVICE EE PLD, 6ns, 128-Cell, CMOS, PQFP160
MAX7000 CPLD 128 Macrocells <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SQC-160-6
  • EPM7128SQC160 6
  • EPM7128SQC1606