Intel / Altera EPM7128SQC100-6

CPLD MAX® 7000S Family 2.5K Gates 128 MacroCells 147.1MHz 5V 100-Pin PQFP Tray
$ 74.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SQC100-6.

IHS

Datasheet66 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 74.9
$ 85.95
Stock
70,640
77,120
Authorized Distributors
4
3
Case/Package
QFP
QFP
Number of Pins
100
100
Propagation Delay
6 ns
6 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
84
84
Memory Type
EEPROM
EEPROM
Max Frequency
166.7 MHz
166.7 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7128SQC100-6 provided by its distributors.

CPLD MAX® 7000S Family 2.5K Gates 128 MacroCells 147.1MHz 5V 100-Pin PQFP Tray
128 4.75V 6ns 5.25V QFP 20mm*14mm*2.7mm
EE PLD, 6ns, 128-Cell, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SQC-100-6
  • EPM7128SQC1006