Intel / Altera EPM7128SLC84-6

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 147.1MHz CMOS Technology 5V 84-Pin PLCC
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SLC84-6.

Factory Futures

Datasheet66 pages27 years ago

iiiC

Sierra IC

CAD Models

Download Intel / Altera EPM7128SLC84-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 187.49
Stock
105,993
58,634
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
84
84
Propagation Delay
6 ns
6 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
68
68
Memory Type
EEPROM
EEPROM
Max Frequency
147.1 MHz
166.7 MHz
Min Supply Voltage
3 V
4.75 V
Max Supply Voltage
3.6 V
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7128SLC84-6 provided by its distributors.

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 147.1MHz CMOS Technology 5V 84-Pin PLCC
EE PLD, 6 ns, 128-Cell, CMOS, PLASTIC, LCC-84
IC CPLD 128MC 6NS 84PLCC
FIELD PROGRAMMABLE GATE ARRAY

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SLC846