Intel / Altera EPM7128AETC144-5

Programmable Logic Device (CPLD/FPGA)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128AETC144-5.

IHS

Datasheet66 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Augswan

iiiC

Alternate Parts

Price @ 1000
$ 30.12
Stock
240,705
47,072
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
44
144
Propagation Delay
5 ns
5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
100
100
Memory Type
EEPROM
EEPROM
Max Frequency
192.3 MHz
192.3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorISPLSI2032VE-225LT44
CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 225MHz 3.3V 44-Pin TQFP
Lattice SemiconductorISPLSI 2032VE-300LTN44
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
Lattice SemiconductorLC4032V-5TN44C
CPLD ispMACH® 4000V Family 32 Macro Cells 227MHz 3.3V 44-Pin TQFP
CPLD, FLASH, 125 MHZ, 5NS, VQFP-44; Available until stocks are exhausted
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Rochester ElectronicsEPM7064BTC44-5
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 212.8MHz CMOS Technology 2.5V 44-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM7128AETC144-5 provided by its distributors.

Programmable Logic Device (CPLD/FPGA)
EE PLD, 5ns, 128-Cell, CMOS, PQFP144
MAX7000 CPLD 128 Macrocells <NV
IC SRAM 4MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128AETC1445